Cirrus Logic EP9302-IQ technical specifications.
| Access Time | 200us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic EP9302-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.