
32-bit RISC microcontroller featuring a 200MHz ARM core and 16KB of FLASH memory. This CMOS IC offers a 32-bit data bus, external oscillator, and operates from 3V to 3.3V with a temperature range of -40°C to 85°C. Integrated peripherals include SPI, USB, I2S, UART, Ethernet, DMA, and 3 timers/counters, with 24 programmable I/Os and 1 PWM channel. Packaged in LQFP-208, this lead-free and RoHS compliant component is ideal for embedded applications.
Cirrus Logic EP9302-IQZ technical specifications.
| Access Time | 200us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, USB, I2S, UART, Ethernet |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | DMA |
| RAM Size | 16b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9302-IQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
