
32-bit ARM RISC microprocessor operating at 200MHz. Features include 16KB FLASH memory, 32-bit RAM, and 32 programmable I/Os. Connectivity options encompass SPI, USB, Ethernet, UART, and I2S interfaces. This lead-free, RoHS-compliant component is housed in a TFBGA package, suitable for surface-mount technology. Operating temperature range is 0°C to 70°C with a supply voltage between 3V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cirrus Logic EP9307-CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 200us |
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, USB, Ethernet, UART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 32b |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9307-CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
