The EP9312-CB is a 32-bit RISC microprocessor with a maximum operating temperature of 70 degrees Celsius. It has a commercial temperature grade and is supplied with a nominal voltage of 1.8V, minimum of 1.65V, and maximum of 1.94V. The device operates at a maximum clock frequency of 14.7456MHz and features a 32-bit external data bus and a 26-bit address bus. It is packaged in a 20x20mm BGA352 package.
Cirrus Logic EP9312-CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 27 |
| Length | 27 |
| Pin Count | 352 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.94 |
| Clock Frequency-Max | 14.7456 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic EP9312-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.