The EP9312-IB is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.65 to 1.94 volts and a maximum clock frequency of 14.7456 MHz. The device is packaged in a 27 x 27 mm plastic BGA-352 package with 352 terminals positioned on the bottom. It is designed for industrial temperature grade applications.
Cirrus Logic EP9312-IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 27 |
| Length | 27 |
| Pin Count | 352 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.94 |
| Clock Frequency-Max | 14.7456 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 184 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic EP9312-IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.