
The EP9315-CBZ is a 200 MHz, one-core microprocessor with a 32-bit data bus width. It features 16 kilobytes of Level 1 cache memory and operates within a temperature range of 0 degrees Celsius to 70 degrees Celsius. The device is powered by a voltage between 3 volts and 3.6 volts and is available in a Ball Grid Array package. It meets the requirements of the RoHS regulations and includes a variety of interfaces such as SPI, USB, Ethernet, I2S, IrDA, UART, and I2C. The EP9315-CBZ also has 55 input/output pins and four timers/counters.
Cirrus Logic EP9315-CBZ technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Interface | SPI, USB, Ethernet, I2S, IrDA, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | L1 Cache, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 55 |
| Number of Timers/Counters | 4 |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP9 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9315-CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
