
Cirrus Logic EP9315-IBZ technical specifications.
| Access Time | 200us |
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of I/Os | 65 |
| Number of Programmable I/O | 65 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 32b |
| RoHS Compliant | Yes |
| Series | EP9 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic EP9315-IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.