Cirrus Logic MP103FC technical specifications.
| -3db Bandwidth | 230kHz |
| Amplifier Type | POWER |
| Package/Case | DIP |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 6.6uA |
| Input Offset Voltage (Vos) | 2mV |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 100V |
| Output Current | 10A |
| Output Current per Channel | 12A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 167V/µs |
| Supply Current | 19mA |
| Voltage Gain | 36.258dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic MP103FC to view detailed technical specifications.
No datasheet is available for this part.