Cirrus Logic MP240FC technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 50V |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 14V/µs |
| Supply Current | 16.5mA |
| Voltage Gain | 96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic MP240FC to view detailed technical specifications.
No datasheet is available for this part.