Single-circuit, through-hole mounted power operational amplifier in a DIP package. Features a 2MHz gain bandwidth product, 10A output current per channel, and a 10V/µs slew rate. Operates with a dual supply voltage range of 15V to 100V, with a typical operating supply voltage of 50V and 26mA supply current. Offers 113dB voltage gain and 86dB common mode rejection ratio, with an input offset voltage of 5mV and input bias current of 10pA.
Cirrus Logic MP38CL technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 50V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 10V/µs |
| Supply Current | 26mA |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic MP38CL to view detailed technical specifications.
No datasheet is available for this part.