
High-performance operational amplifier featuring a 10A output current and 113dB voltage gain. This single-channel power op-amp offers a 2MHz gain bandwidth product and a 10V/µs slew rate. Designed for through-hole mounting in a DIP package, it operates with dual supply voltages from ±15V to ±50V, drawing 26mA of supply current. Key specifications include a 5mV input offset voltage and 86dB common mode rejection ratio, with an operating temperature range of -40°C to 85°C.
Cirrus Logic MP39CL technical specifications.
| Amplifier Type | POWER |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 50V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 50V |
| Output Current | 10A |
| Output Current per Channel | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 10V/µs |
| Supply Current | 26mA |
| Voltage Gain | 113dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic MP39CL to view detailed technical specifications.
No datasheet is available for this part.
