Single-channel, through-hole mounted power operational amplifier with a 2MHz gain bandwidth product and 90kHz bandwidth. Features a 102dB voltage gain, 50V/µs slew rate, and 20A output current. Operates with dual supply voltages up to 100V, requiring a minimum of 15V. Offers 86dB common mode rejection ratio and 5mV input offset voltage, with 10pA input bias current. This RoHS compliant integrated circuit is housed in a 12-pin DIP package.
Cirrus Logic PA04 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 90kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 100V |
| Min Dual Supply Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 100V |
| Output Current | 20A |
| Output Current per Channel | 20A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 50V/µs |
| Supply Current | 70mA |
| Technology | BIFET |
| Voltage Gain | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic PA04 to view detailed technical specifications.
No datasheet is available for this part.