
Cirrus Logic PA09A technical specifications.
| Package/Case | TO-3-8 |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current | 2A |
| Output Current per Channel | 4.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 220V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic PA09A to view detailed technical specifications.
No datasheet is available for this part.
