
Dual linear operational amplifier featuring a 1.4MHz gain bandwidth product and 1.4V/µs slew rate. This power amplifier offers a 2.5A output current per channel with a 40V maximum supply voltage and 20V maximum dual supply voltage. Designed for through-hole mounting in a TO-3 package, it provides 100dB voltage gain and 60dB common mode rejection ratio. Operating across a -25°C to 85°C temperature range, this RoHS compliant component is ideal for demanding amplification applications.
Cirrus Logic PA76 technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 13.6kHz |
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 2.5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Slew Rate | 1.4V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic PA76 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
