
The PA90 is a single-channel power amplifier from Cirrus Logic's Apex Precision Power series, featuring a common mode rejection ratio of 80dB and a gain bandwidth product of 100MHz. It operates within a temperature range of -25°C to 85°C and is available in a SIP package with a through-hole mount. The amplifier has a high voltage gain of 111dB and can handle an output current of up to 200mA per channel.
Cirrus Logic PA90 technical specifications.
| Amplifier Type | POWER |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 200V |
| Min Dual Supply Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 200mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Apex Precision Power® |
| Slew Rate | 300V/µs |
| Technology | BICMOS |
| Voltage Gain | 111dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cirrus Logic PA90 to view detailed technical specifications.
No datasheet is available for this part.
