Cirrus Logic SA01 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 16V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA01 to view detailed technical specifications.
No datasheet is available for this part.