
Cirrus Logic SA03 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.