The SA08 is a DIP amplifier from Cirrus Logic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and is available in rail or tube packaging. The device is RoHS compliant and features an output current of 20A. It is part of the Apex Precision Power series.
Cirrus Logic SA08 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA08 to view detailed technical specifications.
No datasheet is available for this part.