Cirrus Logic SA303HU-IH technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 60V |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA303HU-IH to view detailed technical specifications.
No datasheet is available for this part.