Cirrus Logic SA305EX technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Apex Precision Power® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA305EX to view detailed technical specifications.
No datasheet is available for this part.