The SA306AHR-FH is a dual amplifier from Cirrus Logic with a maximum operating temperature of 125°C and a maximum input voltage of 60V. It is a surface mount device packaged in HSOP and is RoHS compliant. The amplifier has a maximum output current of 8A and a power dissipation of 100W. It operates within a temperature range of -40°C to 125°C and has a supply current of 25mA. The SA306AHR-FH is a general-purpose amplifier suitable for various applications.
Cirrus Logic SA306AHR-FH technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 8A |
| Packaging | Bulk |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA306AHR-FH to view detailed technical specifications.
No datasheet is available for this part.