The SA306AHU-FH is a dual amplifier from Cirrus Logic with a maximum operating temperature of 125°C and a minimum of -40°C. It has a maximum input voltage of 60V and an operating supply voltage of 60V. The amplifier is mounted on the surface and has a power dissipation of 100W. It is RoHS compliant and available in bulk packaging.
Cirrus Logic SA306AHU-FH technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 60V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 8A |
| Packaging | Bulk |
| Power Dissipation | 100W |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic SA306AHU-FH to view detailed technical specifications.
No datasheet is available for this part.