Cirrus Logic TW03 technical specifications.
| Package/Case | Aluminum |
| Length | 39.37mm |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic TW03 to view detailed technical specifications.
No datasheet is available for this part.