Cirrus Logic TW10 technical specifications.
| Package/Case | PDIP |
| Color | Silver |
| Length | 50.47mm |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Apex Precision Power® |
| Thickness | 0.002inch |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic TW10 to view detailed technical specifications.
No datasheet is available for this part.