Cirrus Logic TW13 technical specifications.
| Package/Case | SIP |
| Length | 33.4mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 24.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic TW13 to view detailed technical specifications.
No datasheet is available for this part.