The VRE100C is a series voltage reference from Cirrus Logic with a maximum input voltage of 22V and an output voltage of 10V. It operates within a temperature range of -25°C to 85°C and is available in a CDIP package for through-hole mounting. The device is RoHS compliant and features a quiescent current of 7mA.
Cirrus Logic VRE100C technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE100C to view detailed technical specifications.
No datasheet is available for this part.