Cirrus Logic VRE100CA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE100CA to view detailed technical specifications.
No datasheet is available for this part.