The VRE101C is a series voltage reference from Cirrus Logic, packaged in a CDIP through-hole package. It operates over a temperature range of -25°C to 85°C and has a maximum input voltage of 22V. The device is RoHS compliant and suitable for use in applications requiring a stable output voltage of -10V. The VRE101C has a quiescent current of 9mA and an output current of 10mA.
Cirrus Logic VRE101C technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | -10V |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE101C to view detailed technical specifications.
No datasheet is available for this part.