Cirrus Logic VRE102CA technical specifications.
| Package/Case | CDIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Voltage | 10V |
| Reference Type | Programmable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE102CA to view detailed technical specifications.
No datasheet is available for this part.