The VRE107MA-2 is a single-channel voltage reference IC from Cirrus Logic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a CDIP package and is designed for through-hole mounting. The device has a quiescent current of 9mA and an output current of 10mA. The output voltage is 5V. It is available in a rail or tube packaging format.
Cirrus Logic VRE107MA-2 technical specifications.
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Reference Type | Series |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE107MA-2 to view detailed technical specifications.
No datasheet is available for this part.