The VRE205C is a programmable voltage reference from Cirrus Logic. It features a maximum input voltage of 22V and an output voltage of 5V. The device is available in a CLCC package and is suitable for surface mount applications. The VRE205C operates over a temperature range of -25°C to 85°C and is RoHS compliant.
Cirrus Logic VRE205C technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Programmable, Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE205C to view detailed technical specifications.
No datasheet is available for this part.