The VRE210M is a series voltage reference IC from Cirrus Logic, packaged in a CLCC-3 surface mount package. It operates over a temperature range of -55°C to 125°C and has a maximum input voltage of 22V. The device has a single output channel and a quiescent current of 7mA. It is RoHS compliant and available in rail or tube packaging.
Cirrus Logic VRE210M technical specifications.
| Package/Case | CLCC |
| Max Input Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE210M to view detailed technical specifications.
No datasheet is available for this part.