The VRE3025AS is a series voltage reference from Cirrus Logic, featuring a 2.5V output voltage and 15mA output current. This surface-mount device operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. Available in rail or tube packaging, the VRE3025AS is suitable for use in a variety of applications.
Cirrus Logic VRE3025AS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE3025AS to view detailed technical specifications.
No datasheet is available for this part.