The VRE3025BD is a series voltage reference from Cirrus Logic, featuring a 2.5V output voltage and 15mA output current. It operates within a temperature range of 0°C to 70°C and is packaged in a DIP format for through-hole mounting. The device is RoHS compliant and available in rail or tube packaging.
Cirrus Logic VRE3025BD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE3025BD to view detailed technical specifications.
No datasheet is available for this part.