The VRE3025BS is a series voltage reference IC from Cirrus Logic with a maximum input voltage of 40V and an output voltage of 2.5V. It is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is RoHS compliant and available in rail or tube packaging. The VRE3025BS has a quiescent current of 7mA and an output current of 15mA.
Cirrus Logic VRE3025BS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE3025BS to view detailed technical specifications.
No datasheet is available for this part.