Cirrus Logic VRE3041AS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Voltage | 4.096V |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic VRE3041AS to view detailed technical specifications.
No datasheet is available for this part.