Cirrus Logic VRE304AS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE304AS to view detailed technical specifications.
No datasheet is available for this part.