The VRE304CS is a series voltage reference from Cirrus Logic with a maximum output current of 10mA and output voltage of 4.5V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount format. The device is available in rail or tube packaging and is not RoHS compliant.
Cirrus Logic VRE304CS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 4.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic VRE304CS to view detailed technical specifications.
No datasheet is available for this part.