The VRE3050AS is a single-channel series voltage reference from Cirrus Logic. It operates within a temperature range of 0°C to 70°C and has a maximum input voltage of 40V. The device is packaged in a surface mount format and is available in rail or tube packaging. The VRE3050AS has a quiescent current of 7mA and an output current of 15mA, providing a 5V output voltage.
Cirrus Logic VRE3050AS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic VRE3050AS to view detailed technical specifications.
No datasheet is available for this part.