The VRE3050BS is a series voltage reference from Cirrus Logic with a maximum input voltage of 40V and an output voltage of 5V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SMD/SMT package. The device has a quiescent current of 7mA and an output current of 15mA. It is available in rail or tube packaging and is not RoHS compliant.
Cirrus Logic VRE3050BS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic VRE3050BS to view detailed technical specifications.
No datasheet is available for this part.