The VRE310AD is a series voltage reference IC from Cirrus Logic. It has a maximum input voltage of 22V and an output voltage of 10V. The IC is available in a DIP package and is mounted through a hole. It operates over a temperature range of 0°C to 70°C. The VRE310AD is RoHS compliant and has a quiescent current of 7mA and an output current of 10mA.
Cirrus Logic VRE310AD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE310AD to view detailed technical specifications.
No datasheet is available for this part.