The VRE310BD is a series voltage reference from Cirrus Logic with a maximum input voltage of 22V and an output voltage of 10V. It is available in a DIP package with a through-hole mount and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 7mA. It is a single-channel device with an output current of 10mA.
Cirrus Logic VRE310BD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE310BD to view detailed technical specifications.
No datasheet is available for this part.