The VRE310CD is a series voltage reference from Cirrus Logic with a maximum input voltage of 22V and an output voltage of 10V. It features a quiescent current of 7mA and an output current of 10mA. The device is packaged in a DIP package and is suitable for operation over a temperature range of 0°C to 70°C. The VRE310CD is RoHS compliant and available in rail or tube packaging.
Cirrus Logic VRE310CD technical specifications.
| Package/Case | DIP |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic VRE310CD to view detailed technical specifications.
No datasheet is available for this part.