The VRE410AS is a programmable voltage reference from Cirrus Logic with a maximum input voltage of 22V and a maximum operating temperature of 70°C. It is a surface mount device packaged in a rail or tube. The IC has a single channel and a quiescent current of 7mA. It is not RoHS compliant.
Cirrus Logic VRE410AS technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| Reference Type | Programmable, Series |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic VRE410AS to view detailed technical specifications.
No datasheet is available for this part.