Cirrus Logic WM0011ECS/R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B49 |
| Width | 3.055 |
| Length | 3.055 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM0011ECS/R to view detailed technical specifications.
No datasheet is available for this part.