Cirrus Logic WM5102-6271-CS137-M-S technical specifications.
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | WM5102 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM5102-6271-CS137-M-S to view detailed technical specifications.
No datasheet is available for this part.