Cirrus Logic WM7120IMS/RV technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5700 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | WM7120 |
| Voltage Rating | 3.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM7120IMS/RV to view detailed technical specifications.
No datasheet is available for this part.