Cirrus Logic WM7132PIMSE/RV technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 3 |
| Length | 3.76 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.7 |
| Supply Voltage-Min (Vsup) | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM7132PIMSE/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.