
Cirrus Logic WM7230IMSE/RV technical specifications.
| Package/Case | LGA |
| Direction | Omnidirectional |
| Operating Supply Current | 735uA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | WM7230E |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM7230IMSE/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
