The WM8152SCDS/RV is a 16-bit single channel RF IC from Cirrus Logic, featuring a resolution of 16 bits. It has a maximum power dissipation of 225 milliwatts and is available in a surface mount SSOP package. The device is compliant with RoHS regulations and is packaged in tape and reel quantities of 2000 units.
Cirrus Logic WM8152SCDS/RV technical specifications.
| Package/Case | SSOP |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8152SCDS/RV to view detailed technical specifications.
No datasheet is available for this part.